
91931-31169LF | |
|---|---|
DigiKey Part Number | 609-3522-2-ND - Tape & Reel (TR) 609-3522-1-ND - Cut Tape (CT) 609-3522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91931-31169LF |
Description | CONN RCPT 69POS SMD GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 69 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91931-31169LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 69 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,38000 Kč | 123,38 Kč |
| 10 | 104,77900 Kč | 1 047,79 Kč |
| 25 | 98,20440 Kč | 2 455,11 Kč |
| 50 | 93,51460 Kč | 4 675,73 Kč |
| 100 | 89,04970 Kč | 8 904,97 Kč |
| 250 | 84,26264 Kč | 21 065,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 79,49266 Kč | 39 746,33 Kč |
| 1 000 | 75,70117 Kč | 75 701,17 Kč |
| 1 500 | 73,56877 Kč | 110 353,15 Kč |
| 2 500 | 70,96768 Kč | 177 419,20 Kč |
| Unit Price without VAT: | 123,38000 Kč |
|---|---|
| Unit Price with VAT: | 149,28980 Kč |
















