
91931-31169LF | |
|---|---|
DigiKey Part Number | 609-3522-2-ND - Tape & Reel (TR) 609-3522-1-ND - Cut Tape (CT) 609-3522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91931-31169LF |
Description | CONN RCPT 69POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 69 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91931-31169LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 69 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 114,73300 Kč | 1 147,33 Kč |
| 25 | 107,54320 Kč | 2 688,58 Kč |
| 50 | 102,40720 Kč | 5 120,36 Kč |
| 100 | 97,51890 Kč | 9 751,89 Kč |
| 250 | 91,41436 Kč | 22 853,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 87,05308 Kč | 43 526,54 Kč |
| 1 000 | 82,90178 Kč | 82 901,78 Kč |
| 1 500 | 80,56639 Kč | 120 849,58 Kč |
| 2 500 | 77,71763 Kč | 194 294,08 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |







