
91931-31121LF | |
|---|---|
DigiKey Part Number | 609-3520-2-ND - Tape & Reel (TR) 609-3520-1-ND - Cut Tape (CT) 609-3520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91931-31121LF |
Description | CONN RCPT 21POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91931-31121LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 62,42700 Kč | 624,27 Kč |
| 25 | 58,50040 Kč | 1 462,51 Kč |
| 50 | 55,70760 Kč | 2 785,38 Kč |
| 100 | 53,04720 Kč | 5 304,72 Kč |
| 250 | 49,72496 Kč | 12 431,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 45,80766 Kč | 36 646,13 Kč |
| 1 600 | 43,62282 Kč | 69 796,51 Kč |
| 2 400 | 42,39383 Kč | 101 745,19 Kč |
| 4 000 | 40,89471 Kč | 163 578,84 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |











