
91931-31115LF | |
|---|---|
DigiKey Part Number | 609-5810-2-ND - Tape & Reel (TR) 609-5810-1-ND - Cut Tape (CT) 609-5810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91931-31115LF |
Description | CONN RCPT 15POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91931-31115LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm |
Number of Positions 15 | Height Above Board 0.129" (3.28mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 63,91800 Kč | 639,18 Kč |
| 25 | 59,92000 Kč | 1 498,00 Kč |
| 50 | 57,05580 Kč | 2 852,79 Kč |
| 100 | 54,32810 Kč | 5 432,81 Kč |
| 250 | 50,92604 Kč | 12 731,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 46,91479 Kč | 37 531,83 Kč |
| 1 600 | 44,67679 Kč | 71 482,86 Kč |
| 2 400 | 43,41818 Kč | 104 203,63 Kč |
| 4 000 | 41,88287 Kč | 167 531,48 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |











