
91930-32111LF | |
|---|---|
DigiKey Part Number | 609-91930-32111LFTR-ND - Tape & Reel (TR) 609-91930-32111LFCT-ND - Cut Tape (CT) 609-91930-32111LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91930-32111LF |
Description | CONAN CONNECTOR ASSEMBLY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91930-32111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 44,87300 Kč | 448,73 Kč |
| 25 | 42,06320 Kč | 1 051,58 Kč |
| 50 | 40,05160 Kč | 2 002,58 Kč |
| 100 | 38,13660 Kč | 3 813,66 Kč |
| 250 | 35,74784 Kč | 8 936,96 Kč |
| 500 | 34,04112 Kč | 17 020,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,41692 Kč | 32 416,92 Kč |
| 2 000 | 30,87053 Kč | 61 741,06 Kč |
| 3 000 | 30,00075 Kč | 90 002,25 Kč |
| 5 000 | 28,93965 Kč | 144 698,25 Kč |
| 7 000 | 28,26175 Kč | 197 832,25 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

