
91930-31169LF | |
|---|---|
DigiKey Part Number | 609-4396-2-ND - Tape & Reel (TR) 609-4396-1-ND - Cut Tape (CT) 609-4396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91930-31169LF |
Description | CONN RCPT 69POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 69 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91930-31169LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 69 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,41000 Kč | 108,41 Kč |
| 10 | 92,15700 Kč | 921,57 Kč |
| 25 | 86,38080 Kč | 2 159,52 Kč |
| 50 | 82,25500 Kč | 4 112,75 Kč |
| 100 | 78,32710 Kč | 7 832,71 Kč |
| 250 | 73,42324 Kč | 18 355,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,92010 Kč | 34 960,05 Kč |
| 1 000 | 66,58515 Kč | 66 585,15 Kč |
| 1 500 | 64,70911 Kč | 97 063,66 Kč |
| 2 500 | 62,42142 Kč | 156 053,55 Kč |
| Unit Price without VAT: | 108,41000 Kč |
|---|---|
| Unit Price with VAT: | 131,17610 Kč |







