



91930-21125LF | |
|---|---|
DigiKey Part Number | 609-1592-ND |
Manufacturer | |
Manufacturer Product Number | 91930-21125LF |
Description | CONN RCPT 25POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91930-21125LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tube | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm |
Number of Positions 25 | Height Above Board 0.129" (3.28mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 74,43800 Kč | 744,38 Kč |
| 35 | 68,14143 Kč | 2 384,95 Kč |
| 70 | 64,88386 Kč | 4 541,87 Kč |
| 105 | 63,05400 Kč | 6 620,67 Kč |
| 280 | 58,83714 Kč | 16 474,40 Kč |
| 525 | 56,28505 Kč | 29 549,65 Kč |
| 1 015 | 53,72840 Kč | 54 534,33 Kč |
| 2 520 | 50,39253 Kč | 126 989,18 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |












