
91930-21111LF | |
|---|---|
DigiKey Part Number | 609-1589-ND |
Manufacturer | |
Manufacturer Product Number | 91930-21111LF |
Description | CONN RCPT 11POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91930-21111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,20000 Kč | 60,20 Kč |
| 10 | 51,21500 Kč | 512,15 Kč |
| 25 | 48,00240 Kč | 1 200,06 Kč |
| 59 | 45,17898 Kč | 2 665,56 Kč |
| 118 | 43,02051 Kč | 5 076,42 Kč |
| 295 | 40,32610 Kč | 11 896,20 Kč |
| 531 | 38,68761 Kč | 20 543,12 Kč |
| 1 003 | 36,99071 Kč | 37 101,68 Kč |
| 2 537 | 34,64795 Kč | 87 901,85 Kč |
| Unit Price without VAT: | 60,20000 Kč |
|---|---|
| Unit Price with VAT: | 72,84200 Kč |









