
91921-31131LF | |
|---|---|
DigiKey Part Number | 609-91921-31131LFTR-ND - Tape & Reel (TR) 609-91921-31131LFCT-ND - Cut Tape (CT) 609-91921-31131LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91921-31131LF |
Description | CONN RCPT 31POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91921-31131LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,36000 Kč | 91,36 Kč |
| 10 | 77,54800 Kč | 775,48 Kč |
| 25 | 72,68160 Kč | 1 817,04 Kč |
| 50 | 69,21240 Kč | 3 460,62 Kč |
| 100 | 65,90540 Kč | 6 590,54 Kč |
| 250 | 61,77840 Kč | 15 444,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,83012 Kč | 29 415,06 Kč |
| 1 000 | 56,02415 Kč | 56 024,15 Kč |
| 1 500 | 54,44569 Kč | 81 668,54 Kč |
| 2 500 | 52,52034 Kč | 131 300,85 Kč |
| 3 500 | 51,28971 Kč | 179 513,98 Kč |
| Unit Price without VAT: | 91,36000 Kč |
|---|---|
| Unit Price with VAT: | 110,54560 Kč |









