
91921-31121LF | |
|---|---|
DigiKey Part Number | 609-91921-31121LFTR-ND - Tape & Reel (TR) 609-91921-31121LFCT-ND - Cut Tape (CT) 609-91921-31121LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91921-31121LF |
Description | CONN RCPT 21POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91921-31121LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,27400 Kč | 322,74 Kč |
| 25 | 30,23720 Kč | 755,93 Kč |
| 50 | 28,79240 Kč | 1 439,62 Kč |
| 100 | 27,41920 Kč | 2 741,92 Kč |
| 250 | 25,69988 Kč | 6 424,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 23,67473 Kč | 18 939,78 Kč |
| 1 600 | 22,54516 Kč | 36 072,26 Kč |
| 2 400 | 21,90958 Kč | 52 582,99 Kč |
| 4 000 | 21,13465 Kč | 84 538,60 Kč |
| 5 600 | 20,63923 Kč | 115 579,69 Kč |
| 8 000 | 20,12690 Kč | 161 015,20 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |









