
91921-31121LF | |
|---|---|
DigiKey Part Number | 609-91921-31121LFTR-ND - Tape & Reel (TR) 609-91921-31121LFCT-ND - Cut Tape (CT) 609-91921-31121LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91921-31121LF |
Description | CONN RCPT 21POS SMD GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91921-31121LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,79000 Kč | 34,79 Kč |
| 10 | 29,49500 Kč | 294,95 Kč |
| 25 | 27,64560 Kč | 691,14 Kč |
| 50 | 26,32500 Kč | 1 316,25 Kč |
| 100 | 25,06890 Kč | 2 506,89 Kč |
| 250 | 23,49708 Kč | 5 874,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 21,64524 Kč | 17 316,19 Kč |
| 1 600 | 20,61233 Kč | 32 979,73 Kč |
| 2 400 | 20,03126 Kč | 48 075,02 Kč |
| 4 000 | 19,32269 Kč | 77 290,76 Kč |
| 5 600 | 18,86986 Kč | 105 671,22 Kč |
| 8 000 | 18,40130 Kč | 147 210,40 Kč |
| Unit Price without VAT: | 34,79000 Kč |
|---|---|
| Unit Price with VAT: | 42,09590 Kč |










