
91911-31569LF | |
|---|---|
DigiKey Part Number | 609-91911-31569LFTR-ND - Tape & Reel (TR) 609-91911-31569LFCT-ND - Cut Tape (CT) 609-91911-31569LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31569LF |
Description | CONN HDR 69POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 69 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31569LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 69 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,10000 Kč | 143,10 Kč |
| 10 | 121,54300 Kč | 1 215,43 Kč |
| 25 | 113,93160 Kč | 2 848,29 Kč |
| 50 | 108,48680 Kč | 5 424,34 Kč |
| 100 | 103,30850 Kč | 10 330,85 Kč |
| 250 | 99,11580 Kč | 24 778,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 92,22274 Kč | 46 111,37 Kč |
| 1 000 | 87,82532 Kč | 87 825,32 Kč |
| 1 500 | 85,35134 Kč | 128 027,01 Kč |
| 2 500 | 82,33382 Kč | 205 834,55 Kč |
| Unit Price without VAT: | 143,10000 Kč |
|---|---|
| Unit Price with VAT: | 173,15100 Kč |







