21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91911-31521LF

DigiKey Part Number
609-91911-31521LFTR-ND - Tape & Reel (TR)
609-91911-31521LFCT-ND - Cut Tape (CT)
609-91911-31521LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
91911-31521LF
Description
CONN HDR 21POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91911-31521LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
21
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
7mm
Height Above Board
0.147" (3.72mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,04000 Kč77,04 Kč
1065,46600 Kč654,66 Kč
2561,35640 Kč1 533,91 Kč
5058,42640 Kč2 921,32 Kč
10055,63520 Kč5 563,52 Kč
25052,15180 Kč13 037,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50049,66284 Kč24 831,42 Kč
1 00047,29409 Kč47 294,09 Kč
1 50045,96099 Kč68 941,49 Kč
2 50044,33568 Kč110 839,20 Kč
3 50043,29672 Kč151 538,52 Kč
Manufacturers Standard Package
Unit Price without VAT:77,04000 Kč
Unit Price with VAT:93,21840 Kč