
91911-31169LF | |
|---|---|
DigiKey Part Number | 609-3413-2-ND - Tape & Reel (TR) 609-3413-1-ND - Cut Tape (CT) 609-3413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31169LF |
Description | CONN HDR 69POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 69 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31169LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 69 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,15000 Kč | 75,15 Kč |
| 10 | 63,80300 Kč | 638,03 Kč |
| 25 | 59,79040 Kč | 1 494,76 Kč |
| 50 | 56,93600 Kč | 2 846,80 Kč |
| 100 | 54,21430 Kč | 5 421,43 Kč |
| 250 | 50,81976 Kč | 12 704,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,39438 Kč | 24 197,19 Kč |
| 1 000 | 46,08561 Kč | 46 085,61 Kč |
| 1 500 | 44,78682 Kč | 67 180,23 Kč |
| 2 500 | 43,20302 Kč | 108 007,55 Kč |
| 3 500 | 42,19051 Kč | 147 666,79 Kč |
| 5 000 | 41,14345 Kč | 205 717,25 Kč |
| Unit Price without VAT: | 75,15000 Kč |
|---|---|
| Unit Price with VAT: | 90,93150 Kč |






