41 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91911-31141LF

DigiKey Part Number
91911-31141LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
91911-31141LF
Description
CONN HDR 41POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
41 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91911-31141LF Models
Product Attributes
cms-filter-similar-products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold or Gold, GXT™
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
4.15mm
Number of Positions
41
Height Above Board
0.034" (0.86mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,22158 Kč60 443,16 Kč
Unit Price without VAT:30,22158 Kč
Unit Price with VAT:36,56811 Kč