91911-31121LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91911-31121LF

DigiKey Part Number
609-91911-31121LFTR-ND - Tape & Reel (TR)
609-91911-31121LFCT-ND - Cut Tape (CT)
609-91911-31121LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
91911-31121LF
Description
CONN HDR 21POS SMD GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91911-31121LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
21
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
4.15mm
Height Above Board
0.034" (0.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 793
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,15000 Kč76,15 Kč
1064,70700 Kč647,07 Kč
2560,64520 Kč1 516,13 Kč
5057,74920 Kč2 887,46 Kč
10054,99030 Kč5 499,03 Kč
25051,54728 Kč12 886,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80047,48710 Kč37 989,68 Kč
1 60045,22223 Kč72 355,57 Kč
2 40043,94791 Kč105 474,98 Kč
4 00042,39405 Kč169 576,20 Kč
Manufacturers Standard Package
Unit Price without VAT:76,15000 Kč
Unit Price with VAT:92,14150 Kč