9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91911-21209LF

DigiKey Part Number
91911-21209LF-ND
Manufacturer
Manufacturer Product Number
91911-21209LF
Description
CONN HDR 9POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91911-21209LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
9
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
4.5mm
Height Above Board
0.048" (1.22mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 60019,27746 Kč50 121,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,27746 Kč
Unit Price with VAT:23,32573 Kč