
91910-21541LF | |
|---|---|
DigiKey Part Number | 609-1585-ND |
Manufacturer | |
Manufacturer Product Number | 91910-21541LF |
Description | CONN HDR 41POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91910-21541LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,83000 Kč | 100,83 Kč |
| 24 | 80,56000 Kč | 1 933,44 Kč |
| 48 | 76,71417 Kč | 3 682,28 Kč |
| 72 | 74,54625 Kč | 5 367,33 Kč |
| 120 | 71,90683 Kč | 8 628,82 Kč |
| 264 | 68,01621 Kč | 17 956,28 Kč |
| 504 | 64,98353 Kč | 32 751,70 Kč |
| 1 008 | 61,88408 Kč | 62 379,15 Kč |
| 2 520 | 58,01346 Kč | 146 193,92 Kč |
| Unit Price without VAT: | 100,83000 Kč |
|---|---|
| Unit Price with VAT: | 122,00430 Kč |






