
91910-21531LF | |
|---|---|
DigiKey Part Number | 609-1584-ND |
Manufacturer | |
Manufacturer Product Number | 91910-21531LF |
Description | CONN HDR 31POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91910-21531LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 71,43500 Kč | 714,35 Kč |
| 29 | 66,26690 Kč | 1 921,74 Kč |
| 58 | 63,09897 Kč | 3 659,74 Kč |
| 116 | 60,08690 Kč | 6 970,08 Kč |
| 261 | 56,74448 Kč | 14 810,31 Kč |
| 522 | 54,03605 Kč | 28 206,82 Kč |
| 1 015 | 51,56096 Kč | 52 334,37 Kč |
| 2 523 | 48,35566 Kč | 122 001,33 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |






