
91910-21509LF | |
|---|---|
DigiKey Part Number | 609-1579-ND |
Manufacturer | |
Manufacturer Product Number | 91910-21509LF |
Description | CONN HDR 9POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91910-21509LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 Kč | 23,93 Kč |
| 10 | 20,36900 Kč | 203,69 Kč |
| 25 | 19,10000 Kč | 477,50 Kč |
| 65 | 17,85154 Kč | 1 160,35 Kč |
| 130 | 16,99692 Kč | 2 209,60 Kč |
| 260 | 16,18465 Kč | 4 208,01 Kč |
| 520 | 15,41165 Kč | 8 014,06 Kč |
| 1 040 | 14,67584 Kč | 15 262,87 Kč |
| 2 535 | 13,78161 Kč | 34 936,38 Kč |
| Unit Price without VAT: | 23,93000 Kč |
|---|---|
| Unit Price with VAT: | 28,95530 Kč |





