
91910-21169LF | |
|---|---|
DigiKey Part Number | 609-1578-ND |
Manufacturer | |
Manufacturer Product Number | 91910-21169LF |
Description | CONN HDR 69POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 69 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91910-21169LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 69 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,66000 Kč | 130,66 Kč |
| 15 | 107,90000 Kč | 1 618,50 Kč |
| 30 | 102,74700 Kč | 3 082,41 Kč |
| 60 | 97,84367 Kč | 5 870,62 Kč |
| 105 | 94,05305 Kč | 9 875,57 Kč |
| 255 | 88,34553 Kč | 22 528,11 Kč |
| 510 | 84,13131 Kč | 42 906,97 Kč |
| 1 005 | 80,20289 Kč | 80 603,90 Kč |
| 2 505 | 75,20393 Kč | 188 385,84 Kč |
| Unit Price without VAT: | 130,66000 Kč |
|---|---|
| Unit Price with VAT: | 158,09860 Kč |






