
91910-21115LF | |
|---|---|
DigiKey Part Number | 609-1572-ND |
Manufacturer | |
Manufacturer Product Number | 91910-21115LF |
Description | CONN HDR 15POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91910-21115LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 53,35600 Kč | 533,56 Kč |
| 49 | 47,69122 Kč | 2 336,87 Kč |
| 98 | 45,41571 Kč | 4 450,74 Kč |
| 147 | 44,13293 Kč | 6 487,54 Kč |
| 294 | 42,02599 Kč | 12 355,64 Kč |
| 539 | 40,26668 Kč | 21 703,74 Kč |
| 1 029 | 38,47144 Kč | 39 587,11 Kč |
| 2 548 | 36,08903 Kč | 91 954,85 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |






