
91910-21109LF | |
|---|---|
DigiKey Part Number | 609-1570-ND |
Manufacturer | |
Manufacturer Product Number | 91910-21109LF |
Description | CONN HDR 9POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91910-21109LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,23000 Kč | 47,23 Kč |
| 10 | 40,15600 Kč | 401,56 Kč |
| 25 | 37,63400 Kč | 940,85 Kč |
| 65 | 35,17815 Kč | 2 286,58 Kč |
| 130 | 33,49769 Kč | 4 354,70 Kč |
| 260 | 31,89800 Kč | 8 293,48 Kč |
| 520 | 30,37515 Kč | 15 795,08 Kč |
| 1 040 | 28,92574 Kč | 30 082,77 Kč |
| 2 535 | 27,16426 Kč | 68 861,40 Kč |
| Unit Price without VAT: | 47,23000 Kč |
|---|---|
| Unit Price with VAT: | 57,14830 Kč |














