
91901-31515LF | |
|---|---|
DigiKey Part Number | 609-91901-31515LFTR-ND - Tape & Reel (TR) 609-91901-31515LFCT-ND - Cut Tape (CT) 609-91901-31515LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91901-31515LF |
Description | CONN HDR 15POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91901-31515LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 56,35900 Kč | 563,59 Kč |
| 25 | 52,83080 Kč | 1 320,77 Kč |
| 50 | 50,30700 Kč | 2 515,35 Kč |
| 100 | 47,90270 Kč | 4 790,27 Kč |
| 250 | 44,90296 Kč | 11 225,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,76032 Kč | 21 380,16 Kč |
| 1 000 | 40,71995 Kč | 40 719,95 Kč |
| 1 500 | 39,57227 Kč | 59 358,41 Kč |
| 2 500 | 38,17268 Kč | 95 431,70 Kč |
| 3 500 | 37,27811 Kč | 130 473,38 Kč |
| 5 000 | 36,35296 Kč | 181 764,80 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |






