
91901-31511LF | |
|---|---|
DigiKey Part Number | 609-91901-31511LFTR-ND - Tape & Reel (TR) 609-91901-31511LFCT-ND - Cut Tape (CT) 609-91901-31511LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91901-31511LF |
Description | CONN HDR 11POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91901-31511LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm |
Number of Positions 11 | Height Above Board 0.147" (3.72mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,08500 Kč | 320,85 Kč |
| 25 | 30,06920 Kč | 751,73 Kč |
| 50 | 28,63280 Kč | 1 431,64 Kč |
| 100 | 27,26590 Kč | 2 726,59 Kč |
| 250 | 25,55708 Kč | 6 389,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,33710 Kč | 12 168,55 Kč |
| 1 000 | 23,17549 Kč | 23 175,49 Kč |
| 1 500 | 22,52203 Kč | 33 783,04 Kč |
| 2 500 | 21,72512 Kč | 54 312,80 Kč |
| 3 500 | 21,21578 Kč | 74 255,23 Kč |
| 5 000 | 20,68899 Kč | 103 444,95 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |






