
91901-31115LF | |
|---|---|
DigiKey Part Number | 609-91901-31115LFTR-ND - Tape & Reel (TR) 609-91901-31115LFCT-ND - Cut Tape (CT) 609-91901-31115LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91901-31115LF |
Description | CONN HDR 15POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91901-31115LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,28000 Kč | 38,28 Kč |
| 10 | 32,54100 Kč | 325,41 Kč |
| 25 | 30,49320 Kč | 762,33 Kč |
| 50 | 29,03680 Kč | 1 451,84 Kč |
| 100 | 27,64910 Kč | 2 764,91 Kč |
| 250 | 25,91680 Kč | 6 479,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 23,87410 Kč | 19 099,28 Kč |
| 1 600 | 22,73498 Kč | 36 375,97 Kč |
| 2 400 | 22,09424 Kč | 53 026,18 Kč |
| 4 000 | 21,31268 Kč | 85 250,72 Kč |
| 5 600 | 20,81317 Kč | 116 553,75 Kč |
| 8 000 | 20,29644 Kč | 162 371,52 Kč |
| Unit Price without VAT: | 38,28000 Kč |
|---|---|
| Unit Price with VAT: | 46,31880 Kč |





