
91901-31111LF | |
|---|---|
DigiKey Part Number | 609-91901-31111LFTR-ND - Tape & Reel (TR) 609-91901-31111LFCT-ND - Cut Tape (CT) 609-91901-31111LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91901-31111LF |
Description | CONN HDR 11POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91901-31111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,09300 Kč | 250,93 Kč |
| 25 | 23,51760 Kč | 587,94 Kč |
| 50 | 22,39220 Kč | 1 119,61 Kč |
| 100 | 21,32350 Kč | 2 132,35 Kč |
| 250 | 19,98672 Kč | 4 996,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,41079 Kč | 14 728,63 Kč |
| 1 600 | 17,53228 Kč | 28 051,65 Kč |
| 2 400 | 17,03795 Kč | 40 891,08 Kč |
| 4 000 | 16,43514 Kč | 65 740,56 Kč |
| 5 600 | 16,04993 Kč | 89 879,61 Kč |
| 8 000 | 15,65144 Kč | 125 211,52 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |






