cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91900-21531LF

DigiKey Part Number
91900-21531LF-ND
Manufacturer
Manufacturer Product Number
91900-21531LF
Description
CONN HDR 31POS SMD GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
31 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91900-21531LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
31
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
7mm
Height Above Board
0.147" (3.72mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 88534,63079 Kč65 279,04 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,63079 Kč
Unit Price with VAT:41,90326 Kč