



91601-412ALF | |
|---|---|
DigiKey Part Number | 609-91601-412ALFTR-ND - Tape & Reel (TR) 609-91601-412ALFCT-ND - Cut Tape (CT) 609-91601-412ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91601-412ALF |
Description | CONN RCPT 12POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 91601-412ALF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Series | Insulation Color Gray |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.275" (6.99mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 10.81mm |
Style Board to Board | Features Pick and Place |
Number of Positions | Applications Automotive, General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 52,43200 Kč | 524,32 Kč |
| 100 | 44,55780 Kč | 4 455,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 40,40435 Kč | 16 161,74 Kč |
| 800 | 38,47648 Kč | 30 781,18 Kč |
| 1 200 | 37,39184 Kč | 44 870,21 Kč |
| 2 000 | 36,06900 Kč | 72 138,00 Kč |
| 2 800 | 35,22362 Kč | 98 626,14 Kč |
| 4 000 | 34,34921 Kč | 137 396,84 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |


