91601-304ALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91601-304ALF

DigiKey Part Number
609-91601-304ALFTR-ND - Tape & Reel (TR)
609-91601-304ALFCT-ND - Cut Tape (CT)
609-91601-304ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
91601-304ALF
Description
CONN RCPT 4POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
91601-304ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Gray
Insulation Height
0.275" (6.99mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
10.81mm
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Telecommunications
Insulation Material
Thermoplastic, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
1013,51400 Kč135,14 Kč
10011,49120 Kč1 149,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60010,12470 Kč6 074,82 Kč
1 2009,64108 Kč11 569,30 Kč
1 8009,36912 Kč16 864,42 Kč
3 0009,03740 Kč27 112,20 Kč
4 2008,82546 Kč37 066,93 Kč
6 0008,60619 Kč51 637,14 Kč
15 0008,06782 Kč121 017,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč