



91596-130TRLF | |
---|---|
DigiKey Part Number | 609-4671-2-ND - Tape & Reel (TR) 609-4671-1-ND - Cut Tape (CT) 609-4671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91596-130TRLF |
Description | CONN RCPT 30POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 91596-130TRLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.091" (2.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | 200V | |
Applications | - | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,24000 Kč | 86,24 Kč |
10 | 73,36300 Kč | 733,63 Kč |
100 | 62,34630 Kč | 6 234,63 Kč |
500 | 57,05046 Kč | 28 525,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 51,50565 Kč | 77 258,48 Kč |
3 000 | 49,05021 Kč | 147 150,63 Kč |
Unit Price without VAT: | 86,24000 Kč |
---|---|
Unit Price with VAT: | 104,35040 Kč |