91596-110TRLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 738
Unit Price: 33,54000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 56
Unit Price: 41,04000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 41,61536 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 30,01520 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 20
Unit Price: 36,87000 Kč

Similar


Samtec Inc.
In Stock: 39
Unit Price: 44,37000 Kč

Similar


Samtec Inc.
In Stock: 529
Unit Price: 49,99000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 44,37161 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 920
Unit Price: 52,70000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 29,44881 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 36,04339 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 763
Unit Price: 42,28000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 38,14125 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 26,44880 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91596-110TRLF

DigiKey Part Number
91596-110TRLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
91596-110TRLF
Description
CONN RCPT 10POS 0.079 GOLD SMD
Customer Reference
Detailed Description
10 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.091" (2.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1A
Voltage Rating
200V
Applications
-
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.