
91596-108TRLF | |
|---|---|
DigiKey Part Number | 609-91596-108TRLFTR-ND - Tape & Reel (TR) 609-91596-108TRLFCT-ND - Cut Tape (CT) 609-91596-108TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91596-108TRLF |
Description | CONN RCPT 8POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 91596-108TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.091" (2.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | 200V | |
Applications | - | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 29,36500 Kč | 293,65 Kč |
| 100 | 24,95480 Kč | 2 495,48 Kč |
| 500 | 22,27342 Kč | 11 136,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,61216 Kč | 30 918,24 Kč |
| 3 000 | 19,62891 Kč | 58 886,73 Kč |
| 4 500 | 19,07574 Kč | 85 840,83 Kč |
| 7 500 | 18,40104 Kč | 138 007,80 Kč |
| 10 500 | 17,96990 Kč | 188 683,95 Kč |
| Unit Price without VAT: | 34,52000 Kč |
|---|---|
| Unit Price with VAT: | 41,76920 Kč |






