Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91276-136HLF

DigiKey Part Number
609-6352-ND
Manufacturer
Manufacturer Product Number
91276-136HLF
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
91276-136HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.900" (22.86mm)
Contact Length - Post
0.225" (5.72mm)
Overall Contact Length
1.225" (31.12mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 509
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
187,99000 Kč87,99 Kč
1074,70600 Kč747,06 Kč
10063,49100 Kč6 349,10 Kč
50056,67544 Kč28 337,72 Kč
3 20049,72378 Kč159 116,10 Kč
Manufacturers Standard Package
Unit Price without VAT:87,99000 Kč
Unit Price with VAT:106,46790 Kč