
90311-050LF | |
|---|---|
DigiKey Part Number | 609-2799-ND |
Manufacturer | |
Manufacturer Product Number | 90311-050LF |
Description | CONN RCPT HSG 50POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90311-050LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 Kč | 50,52 Kč |
| 10 | 42,83700 Kč | 428,37 Kč |
| 25 | 40,15480 Kč | 1 003,87 Kč |
| 50 | 38,23100 Kč | 1 911,55 Kč |
| 100 | 36,40600 Kč | 3 640,60 Kč |
| 250 | 34,12540 Kč | 8 531,35 Kč |
| 500 | 32,49614 Kč | 16 248,07 Kč |
| 1 000 | 30,94561 Kč | 30 945,61 Kč |
| 2 500 | 29,00926 Kč | 72 523,15 Kč |
| Unit Price without VAT: | 50,52000 Kč |
|---|---|
| Unit Price with VAT: | 61,12920 Kč |















