



90311-044LF | |
|---|---|
DigiKey Part Number | 609-2793-ND |
Manufacturer | |
Manufacturer Product Number | 90311-044LF |
Description | CONN RCPT HSG 44POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90311-044LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 52,68400 Kč | 526,84 Kč |
| 25 | 49,38720 Kč | 1 234,68 Kč |
| 50 | 47,02300 Kč | 2 351,15 Kč |
| 100 | 44,77820 Kč | 4 477,82 Kč |
| 250 | 41,97332 Kč | 10 493,33 Kč |
| 500 | 39,97012 Kč | 19 985,06 Kč |
| 1 000 | 38,06286 Kč | 38 062,86 Kč |
| 2 500 | 35,68156 Kč | 89 203,90 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |
















