
90311-032LF | |
|---|---|
DigiKey Part Number | 609-2787-ND |
Manufacturer | |
Manufacturer Product Number | 90311-032LF |
Description | CONN RCPT HSG 32POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90311-032LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,31300 Kč | 373,13 Kč |
| 25 | 34,96600 Kč | 874,15 Kč |
| 50 | 33,29860 Kč | 1 664,93 Kč |
| 100 | 31,70700 Kč | 3 170,70 Kč |
| 250 | 29,72056 Kč | 7 430,14 Kč |
| 500 | 28,30110 Kč | 14 150,55 Kč |
| 1 000 | 26,95051 Kč | 26 950,51 Kč |
| 2 500 | 25,26412 Kč | 63 160,30 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |











