
90311-018LF | |
|---|---|
DigiKey Part Number | 609-2789-ND |
Manufacturer | |
Manufacturer Product Number | 90311-018LF |
Description | CONN RCPT HSG 18POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90311-018LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,98000 Kč | 319,80 Kč |
| 25 | 29,97680 Kč | 749,42 Kč |
| 50 | 28,54040 Kč | 1 427,02 Kč |
| 100 | 27,17770 Kč | 2 717,77 Kč |
| 250 | 25,47392 Kč | 6 368,48 Kč |
| 500 | 24,25772 Kč | 12 128,86 Kč |
| 1 000 | 23,10011 Kč | 23 100,11 Kč |
| 2 500 | 21,65440 Kč | 54 136,00 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |
















