



89947-726LF | |
|---|---|
DigiKey Part Number | 609-2735-ND |
Manufacturer | |
Manufacturer Product Number | 89947-726LF |
Description | CONN RCPT 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89947-726LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,36000 Kč | 59,36 Kč |
| 19 | 48,11579 Kč | 914,20 Kč |
| 38 | 45,81711 Kč | 1 741,05 Kč |
| 57 | 44,52263 Kč | 2 537,79 Kč |
| 114 | 42,39544 Kč | 4 833,08 Kč |
| 266 | 39,93327 Kč | 10 622,25 Kč |
| 513 | 38,12554 Kč | 19 558,40 Kč |
| 1 007 | 36,35421 Kč | 36 608,69 Kč |
| 2 508 | 34,08892 Kč | 85 495,01 Kč |
| Unit Price without VAT: | 59,36000 Kč |
|---|---|
| Unit Price with VAT: | 71,82560 Kč |




