
89947-724SLF | |
|---|---|
DigiKey Part Number | 609-6558-ND |
Manufacturer | |
Manufacturer Product Number | 89947-724SLF |
Description | CONN RCPT 24POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89947-724SLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 20 | 84,93700 Kč | 1 698,74 Kč |
| 40 | 80,87900 Kč | 3 235,16 Kč |
| 60 | 78,59550 Kč | 4 715,73 Kč |
| 100 | 75,81120 Kč | 7 581,12 Kč |
| 260 | 70,86904 Kč | 18 425,95 Kč |
| 500 | 67,67488 Kč | 33 837,44 Kč |
| 1 000 | 64,44643 Kč | 64 446,43 Kč |
| 2 500 | 60,41628 Kč | 151 040,70 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |



