
89947-716LF | |
|---|---|
DigiKey Part Number | 609-2739-ND |
Manufacturer | |
Manufacturer Product Number | 89947-716LF |
Description | CONN RCPT 16POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89947-716LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,88300 Kč | 328,83 Kč |
| 28 | 30,58214 Kč | 856,30 Kč |
| 56 | 29,11964 Kč | 1 630,70 Kč |
| 112 | 27,72670 Kč | 3 105,39 Kč |
| 252 | 26,18333 Kč | 6 598,20 Kč |
| 504 | 24,93345 Kč | 12 566,46 Kč |
| 1 008 | 23,74336 Kč | 23 933,31 Kč |
| 2 520 | 22,25755 Kč | 56 089,03 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |







