
89947-714SLF | |
|---|---|
DigiKey Part Number | 609-89947-714SLF-ND |
Manufacturer | |
Manufacturer Product Number | 89947-714SLF |
Description | CONN RCPT 14POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89947-714SLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 41,44700 Kč | 414,47 Kč |
| 31 | 38,26355 Kč | 1 186,17 Kč |
| 62 | 36,43016 Kč | 2 258,67 Kč |
| 124 | 34,69008 Kč | 4 301,57 Kč |
| 279 | 32,76029 Kč | 9 140,12 Kč |
| 527 | 31,32256 Kč | 16 506,99 Kč |
| 1 023 | 29,89079 Kč | 30 578,28 Kč |
| 2 511 | 28,05686 Kč | 70 450,78 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |




