



89947-710LF | |
|---|---|
DigiKey Part Number | 609-2729-ND |
Manufacturer | |
Manufacturer Product Number | 89947-710LF |
Description | CONN RCPT 10POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89947-710LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,14500 Kč | 211,45 Kč |
| 40 | 19,16075 Kč | 766,43 Kč |
| 80 | 18,24725 Kč | 1 459,78 Kč |
| 120 | 17,73108 Kč | 2 127,73 Kč |
| 280 | 16,70089 Kč | 4 676,25 Kč |
| 520 | 15,98635 Kč | 8 312,90 Kč |
| 1 000 | 15,26534 Kč | 15 265,34 Kč |
| 2 520 | 14,30164 Kč | 36 040,13 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |











