89947-350SLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89947-350SLF

DigiKey Part Number
609-5426-ND
Manufacturer
Manufacturer Product Number
89947-350SLF
Description
CONN RCPT 50POS IDC 28AWG GOLD
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
89947-350SLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
50
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1157,06000 Kč157,06 Kč
10133,41600 Kč1 334,16 Kč
30123,46633 Kč3 703,99 Kč
50119,08920 Kč5 954,46 Kč
100113,40480 Kč11 340,48 Kč
250106,30800 Kč26 577,00 Kč
500101,23672 Kč50 618,36 Kč
1 00096,40936 Kč96 409,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:157,06000 Kč
Unit Price with VAT:190,04260 Kč