
89947-144LF | |
|---|---|
DigiKey Part Number | 609-6557-ND |
Manufacturer | |
Manufacturer Product Number | 89947-144LF |
Description | CONN RCPT 44POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89947-144LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 44 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,39000 Kč | 51,39 Kč |
| 12 | 43,06833 Kč | 516,82 Kč |
| 36 | 39,85500 Kč | 1 434,78 Kč |
| 60 | 38,43917 Kč | 2 306,35 Kč |
| 108 | 36,87667 Kč | 3 982,68 Kč |
| 252 | 34,73528 Kč | 8 753,29 Kč |
| 504 | 33,07700 Kč | 16 670,81 Kč |
| 1 008 | 31,49859 Kč | 31 750,58 Kč |
| 2 508 | 29,53780 Kč | 74 080,80 Kč |
| Unit Price without VAT: | 51,39000 Kč |
|---|---|
| Unit Price with VAT: | 62,18190 Kč |












