
89883-405LF | |
|---|---|
DigiKey Part Number | 609-89883-405LF-ND |
Manufacturer | |
Manufacturer Product Number | 89883-405LF |
Description | CONN RCPT 10POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 89883-405LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insulation Color | Blue | |
Insulation Height | 0.230" (5.85mm) | |
Contact Length - Post | 0.114" (2.90mm) | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Telecommunications | |
Insulation Material | Thermoplastic, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,83000 Kč | 36,83 Kč |
| 46 | 28,02478 Kč | 1 289,14 Kč |
| 138 | 25,93210 Kč | 3 578,63 Kč |
| 506 | 23,65881 Kč | 11 971,36 Kč |
| 1 012 | 22,52928 Kč | 22 799,63 Kč |
| 5 014 | 20,12535 Kč | 100 908,50 Kč |
| 10 028 | 19,16577 Kč | 192 194,34 Kč |
| Unit Price without VAT: | 36,83000 Kč |
|---|---|
| Unit Price with VAT: | 44,56430 Kč |













