20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89361-720SLF

DigiKey Part Number
609-89361-720SLF-ND
Manufacturer
Manufacturer Product Number
89361-720SLF
Description
CONN RCPT 20POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
89361-720SLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
20
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Friction Lock
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
196,59000 Kč96,59 Kč
2477,10625 Kč1 850,55 Kč
4873,42292 Kč3 524,30 Kč
7271,35236 Kč5 137,37 Kč
12068,82442 Kč8 258,93 Kč
26465,10015 Kč17 186,44 Kč
50462,19740 Kč31 347,49 Kč
1 00859,23061 Kč59 704,45 Kč
2 52055,52629 Kč139 926,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,59000 Kč
Unit Price with VAT:116,87390 Kč