6 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89361-706LF

DigiKey Part Number
609-3139-ND
Manufacturer
Manufacturer Product Number
89361-706LF
Description
CONN RCPT 6POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
89361-706LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
6
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Friction Lock
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 630
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1038,19500 Kč381,95 Kč
2535,79720 Kč894,93 Kč
5533,85636 Kč1 862,10 Kč
11032,23955 Kč3 546,35 Kč
27530,22033 Kč8 310,59 Kč
55028,77756 Kč15 827,66 Kč
1 04527,50356 Kč28 741,22 Kč
2 53025,84098 Kč65 377,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč