



89361-350LF | |
|---|---|
DigiKey Part Number | 609-5741-ND |
Manufacturer | |
Manufacturer Product Number | 89361-350LF |
Description | CONN RCPT 50POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89361-350LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,10000 Kč | 74,10 Kč |
| 10 | 62,94000 Kč | 629,40 Kč |
| 30 | 58,23133 Kč | 1 746,94 Kč |
| 50 | 56,16560 Kč | 2 808,28 Kč |
| 100 | 53,48380 Kč | 5 348,38 Kč |
| 250 | 50,13352 Kč | 12 533,38 Kč |
| 500 | 47,74140 Kč | 23 870,70 Kč |
| 1 000 | 45,46379 Kč | 45 463,79 Kč |
| 2 500 | 42,62002 Kč | 106 550,05 Kč |
| Unit Price without VAT: | 74,10000 Kč |
|---|---|
| Unit Price with VAT: | 89,66100 Kč |





