89361-340LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89361-340LF

DigiKey Part Number
609-89361-340LF-ND
Manufacturer
Manufacturer Product Number
89361-340LF
Description
CONN RCPT 40POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
89361-340LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
40
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,46000 Kč73,46 Kč
1062,37100 Kč623,71 Kč
2558,45160 Kč1 461,29 Kč
5055,66040 Kč2 783,02 Kč
10052,99970 Kč5 299,97 Kč
36448,38088 Kč17 610,64 Kč
72846,07232 Kč33 540,65 Kč
1 09244,77366 Kč48 892,84 Kč
2 54842,17790 Kč107 469,29 Kč
Manufacturers Standard Package
Unit Price without VAT:73,46000 Kč
Unit Price with VAT:88,88660 Kč